
Specialty consumer circuit, a surface mount integrated circuit operating from 300 MHz to 440 MHz. Features a sensitivity of -104dBm and a data rate of 2Kbps. This SOIC package component has a maximum supply voltage of 5.5V and a typical supply current of 2.9mA. Designed for consumer applications, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Microchip MICRF010YM technical specifications.
| Package/Case | SOIC |
| Current - Receiving | 2.9mA |
| Data Rate | 2Kbps |
| Depth | 3.94mm |
| Frequency | 440MHz |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Frequency | 440MHz |
| Min Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Frequency | 300 MHz to 440 MHz |
| Operating Supply Voltage | 5V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -104dBm |
| Series | QwikRadio® |
| Supply Current | 2.9mA |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MICRF010YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
