
Isolated DC/DC controller featuring a 500µA output current and a maximum switching frequency of 1MHz. This surface mountable, SOIC-packaged integrated circuit supports a maximum supply voltage of 20V and operates with a 50% duty cycle. It is designed for flyback and forward converter topologies, includes synchronous rectification, and is RoHS compliant. The component offers a fall time of 30ns and operates within a temperature range of -40°C to 85°C.
Microchip MIC38C45-1YM technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 30ns |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 4mA |
| Output Current | 500A |
| Output Voltage | 5V |
| Package Quantity | 54 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Topology | Flyback, Forward Converter |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC38C45-1YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
