
Dual USB power switch IC, surface mountable in an 8-pin SOIC package. Features 75mΩ on-state resistance and over-temperature fault protection. Operates with a supply voltage range of 2.7V to 7.5V, supporting up to 1A rated current per channel. Designed for high-side output configuration with a maximum input voltage of 7.5V.
Microchip MIC2506YM technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 35mR |
| Fault Protection | Over Temperature |
| Height | 1.48mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 4.93mm |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Voltage | 7.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 75mR |
| On-state Resistance-Max | 135MR |
| Operating Supply Voltage | 7.5V |
| Output Configuration | High Side |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Rated Current-Max | 1A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1A |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2506YM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
