Microchip MIC2008YM6 technical specifications.
| Package/Case | SOT-23-6 |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Voltage | 6V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC2008YM6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
