Search Results for "mhc3216s601p sn Etronic Team"
Filters
MHC3216S601PBE
Inpaq
Ferrite Chip, 1 Function(s), 2.5A, EIA STD PACKAGE SIZE 1206, 2 PIN
Datasheet
EIA STD PACKAGE SIZE 1206, 2 PIN
Contact Manufacturer
Width:
1.6
Length:
3.2
Number of Functions:
1
Height:
1.1
MHC3216S501PB
Inpaq
Passive Filter,
Datasheet
Contact Manufacturer
Max Operating Temperature:
125
Min Operating Temperature:
-55
Width:
1.6
Length:
3.2