Search Results for "mfr25sfte52 8k45 Yageo"
Filters
MFR25SFTE52 301K
Yageo
301K Metal Film Resistor, 1% Tolerance, 250V, Through Hole
Datasheet
Through Hole
Active
Mounting:
Through Hole
Termination Style:
Axial
Product Length (mm):
3.4
Product Diameter (mm):
1.9