NXP MCIMX6U5DVM10AC technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 624 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B624 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | OTHER |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 64 |
| Address Bus Width | 26 |
| Speed | 1000 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6U5DVM10AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.