RISC Microprocessor, 800MHz, CMOS, PBGA624
NXP MCIMX6S6AVM08AD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 624 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B624 |
| Width | 21 |
| Length | 21 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 1.275 |
| Supply Voltage-Max | 1.5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 16 |
| Speed | 800 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MCIMX6S6AVM08AD to view detailed technical specifications.
No datasheet is available for this part.