
Positive fixed output linear voltage regulator, 1A output current, with an 18V nominal output voltage. Features a 2V dropout voltage, 4% accuracy, and a maximum input voltage of 35V. Operates within a temperature range of 0°C to 125°C and offers a Power Supply Rejection Ratio (PSRR) of 57dB. Packaged in a TO-220-3 through-hole mount configuration, this RoHS and Halogen Free component is supplied in a 50-piece rail/tube.
Onsemi MC7818ACTG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 15.75mm |
| Lead Free | Lead Free |
| Length | 10.28mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.2A |
| Min Output Voltage | 18V |
| Mount | Through Hole |
| Nominal Output Voltage | 18V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 57dB |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7818ACTG to view detailed technical specifications.
No datasheet is available for this part.
