
Positive fixed output linear voltage regulator, 8V output voltage, 1A maximum output current. Features 2V dropout voltage, 4% accuracy, and 62dB PSRR. Operates from a 10V to 35V input voltage range, with a maximum operating temperature of 125°C. Packaged in a 3-lead TO-263 surface mount package, this RoHS and Halogen Free component is supplied in tubes of 50.
Onsemi MC7808BD2TG technical specifications.
| Accuracy | 4% |
| Package/Case | TO-263-3 |
| Dropout Voltage | 2V |
| Halogen Free | Halogen Free |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 35V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 8mA |
| RoHS Compliant | Yes |
| Width | 9.347mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC7808BD2TG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
