The 717TWC21WA4P connector features a metal body with gold plating, a male gender, and 21 contacts. It is rated for 200 mating cycles and is suitable for solder termination. However, it is not compliant with RoHS regulations, and its SVHC compliance status is unknown.
Amphenol 717TWC21WA4P technical specifications.
| Body Material | Metal |
| Contact Plating | Gold |
| Gender | Male |
| Mating Cycles | 200 |
| Number of Contacts | 21 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 717TWC21WA4P to view detailed technical specifications.
No datasheet is available for this part.