NXP MC34673AEP/R2 technical specifications.
| Type | Battery Charger |
| Battery Type | Li-Ion|Li-Pol |
| Min Operating Supply Voltage | 2.6V |
| Max Operating Supply Voltage | 6.6V |
| Output Voltage | 4.2V |
| Output Current | 1200(Max)mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | UDFN |
| Package Family Name | DFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MC34673AEP/R2 to view detailed technical specifications.
No datasheet is available for this part.