Cristek Interconnects MBC-2069-1B5 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 69 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 69 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cristek Interconnects MBC-2069-1B5 to view detailed technical specifications.
No datasheet is available for this part.