Search Results for "mb91213apmc gs 122k5e1 infineon technologies ag"
Filters
MB91213APMC-GSE1
Cypress
32-Bit RISC MCU, 40MHz, FLASH, 144-Pin PQFP, Industrial
Datasheet
20 X 20 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-144
Active
Max Operating Temperature:
105
Number of Terminals:
144
Min Operating Temperature:
-40
Terminal Position:
QUAD