Search Results for "mb90f497gpmc3g infineon technologies ag"
Filters
MB90F497GPMC
Cypress
16-Bit MCU, 16MHz, FLASH, 64-Pin PQFP, Industrial
Datasheet
12 X 12 MM, 1.70 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LFQFP-64
Active
Max Operating Temperature:
105
Number of Terminals:
64
Min Operating Temperature:
-40
Terminal Position:
QUAD
MB90F497GPMC
Fujitsu
16-Bit MCU, 16MHz, FLASH, 64-Pin PQFP, Industrial
Datasheet
LQFP,
Transferred
Max Operating Temperature:
105
Number of Terminals:
64
Min Operating Temperature:
-40
Terminal Position:
QUAD
MB90F497GPMCR
Fujitsu
16-Bit Flash MCU, 16MHz, 64-Pin LQFP, Industrial
Datasheet
LQFP,
Transferred
Max Operating Temperature:
105
Number of Terminals:
64
Min Operating Temperature:
-40
Terminal Position:
QUAD