Search Results for "mb89663rpf g 202 bnde1 infineon technologies ag"
Filters
MB89636RPF
Cypress
8-Bit Microcontroller, 10MHz, 64-Pin PQFP, Industrial
Datasheet
14 X 20 MM, 3.35 MM HEIGHT, 1 MM PITCH, PLASTIC, QFP-64
Active
Max Operating Temperature:
85
Number of Terminals:
64
Min Operating Temperature:
-40
Terminal Position:
QUAD