
Dual channel RS-232 line driver/receiver supporting 250Kbps data rates. Features a 3V to 5.5V single supply voltage range and operates across a -40°C to 85°C temperature range. Includes +/-15kV IEC-ESD protection and offers full-duplex communication with two drivers and two receivers. Packaged in a 16-pin TSSOP for surface mounting.
Texas Instruments MAX3232ECPWR technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 300mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 1mA |
| Supply Type | Single |
| Weight | 0.002183oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments MAX3232ECPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
