Plug-In Adapter Single-OUT 28V 4.3A 120W
Shenzhen Megmeet Electrical MANGO120-28CD technical specifications.
| Number of Outputs | 1 |
| Output Voltage | 28V |
| Maximum Output Current | 4.3A |
| Maximum Output Power | 120W |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Shenzhen Megmeet Electrical MANGO120-28CD to view detailed technical specifications.
No datasheet is available for this part.