The MA0805CG-680J-500PRG is a 0805 ceramic chip capacitor from Prosperity Dielectrics with a capacitance of 68pF and a voltage rating of 50VDC. It features a C0G dielectric and a 5% tolerance. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for surface mount applications and has a pad termination style.
Prosperity Dielectrics MA0805CG-680J-500PRG technical specifications.
| Capacitance | 68pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.45(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Prosperity Dielectrics MA0805CG-680J-500PRG to view detailed technical specifications.
No datasheet is available for this part.