Cap Film 0.1uF 30V 1% (4.9 X 17.45mm) Axial (0.01%FR) 100°C
Electronic Concepts M83421/01-1171R technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Length | 17.45 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.60 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Electronic Concepts M83421/01-1171R to view detailed technical specifications.
No datasheet is available for this part.