
6-position, 2-row shrouded header with 2mm pitch, straight orientation, and top entry. Features male pin contacts made of bronze and copper with gold plating, rated for 3A current and 120V DC voltage. This through-hole mount component has a black color, UL94 V-0 flammability rating, and is RoHS compliant.
Harwin M80-5100642 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Datamate J-Tek |
| Termination | Solder |
| Voltage Rating | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M80-5100642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
