
Two-position, single-row, straight female header with a 2.54mm pitch. Features tin-plated bronze contacts and a black UL94 V-0 flammability rated housing. Rated for 3A current and 250V AC, operating between -40°C and 85°C. Bulk packaged in quantities of 1000.
Harwin M7967-46 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 2.3mm |
| Flammability Rating | UL94 V-0 |
| Height | 0.406inch |
| Housing Color | Black |
| Length | 5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M79 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harwin M7967-46 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.