The M4A3-64/32-7VNC is a 44-pin commercial temperature quad flatpack FPGA from Lattice Semiconductor. It operates at a maximum temperature of 70 degrees Celsius and a minimum of 0 degrees Celsius. The device has 32 I/O lines and a maximum clock frequency of 76.9 MHz. It is supplied with a nominal voltage of 3.3V, a minimum of 3V, and a maximum of 3.6V. The package is 10mm wide and 10mm long, with a lead-free 1mm height.
Lattice Semiconductor M4A3-64/32-7VNC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 76.9 |
| Number of I/O Lines | 32 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Lattice Semiconductor M4A3-64/32-7VNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.