This 24-contact crimp wire housing is designed for cable mounting and features a straight body orientation. It has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 600VAC. The housing is terminated using a crimp method and is suitable for use in a variety of applications.
Positronic PLC24F7N13C1 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 24 |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLC24F7N13C1 to view detailed technical specifications.
No datasheet is available for this part.