Samsung M391B5273DH0-YK0 technical specifications.
| Package/Case | DIMM |
| Data Bus Width | 72b |
| Max Frequency | 1.6GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Organization | 512MX72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Samsung M391B5273DH0-YK0 to view detailed technical specifications.
No datasheet is available for this part.