Cornell Dubilier M39014/052031 technical specifications.
| Capacitance | 470pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BX |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Axial |
| Case Style | Molded |
| Microwave Application | No |
| Failure Rate | R |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cornell Dubilier M39014/052031 to view detailed technical specifications.
No datasheet is available for this part.