Connector Circular Fiber Optic 8 Contact PIN Straight Cable Mount
Amphenol M28876/7-C13P2 technical specifications.
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -28°C |
| Max Operating Temperature | 65°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol M28876/7-C13P2 to view detailed technical specifications.
No datasheet is available for this part.