
1 Mbit serial I²C bus EEPROM for surface mount applications. Features a 128K x 8 organization with a maximum operating frequency of 400kHz. Offers a wide operating voltage range from 1.8V to 5.5V, with a typical supply current of 5mA. Access times range from 500ns to 900ns, and the component operates within a temperature range of -40°C to 85°C. Available in a SOIC package and is RoHS compliant with write protection capabilities.
Stmicroelectronics M24M01-RMW6G technical specifications.
| Access Time | 500ns |
| Access Time-Max | 900ns |
| Package/Case | SOIC |
| Density | 1Mb |
| Frequency | 400kHz |
| Height | 2mm |
| Interface | I2C, Serial |
| Length | 6.05mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Package Quantity | 1800 |
| Packaging | Rail/Tube |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 6.22mm |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics M24M01-RMW6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.