Search Results for "m22759 33 12 1 marmon industrial energy infrastructure"
Filters
M22759/33-12-1
Leviton
Hook-up Wire 12AWG Silver Plated High Strength Copper Alloy 600VAC
Datasheet
Unconfirmed
Type:
Hook-up Wire
Size:
12
AWG
Max Operating Temperature:
200
°C
Conductor Material:
Silver Plated High Strength Copper Alloy
M22759/33-12-1
Nexans
Hook-up Wire 12AWG Silver Plated High Strength Copper Alloy 600VAC
Datasheet
Unconfirmed
Type:
Hook-up Wire
Size:
12
AWG
Max Operating Temperature:
200
°C
Conductor Material:
Silver Plated High Strength Copper Alloy
M22759/33-12-1
General Cable
Hook-up Wire 12AWG Silver Plated High Strength Copper Alloy 600VAC
Datasheet
Obsolete
Type:
Hook-up Wire
Size:
12
AWG
Max Operating Temperature:
200
°C
Conductor Material:
Silver Plated High Strength Copper Alloy
M22759/33-12-1
Rscc Wire & Cable
Hook-up Wire 12AWG Silver Plated High Strength Copper Alloy 600VAC
Datasheet
Unconfirmed
Type:
Hook-up Wire
Size:
12
AWG
Max Operating Temperature:
200
°C
Conductor Material:
Silver Plated High Strength Copper Alloy