Search Results for "m 5w km 82r2 danotherm electric Scancon Encoders A/S"
Filters
1625893-6
TE Connectivity
5W SM M/OX 5% 150K
Datasheet
Not Recommended for New Design
Package/Case:
Axial
Length:
0.984inch
Max Power Dissipation:
5W
Number of Terminations:
2
1-1625893-4
TE Connectivity
(AMP)
5W SM M/OX 2% 27R
Datasheet
Not Recommended for New Design
Resistance:
27R
RoHS Compliant:
Yes
1-1625893-1
TE Connectivity
(AMP)
5W SM M/OX 2% 15R
Datasheet
Not Recommended for New Design
Resistance:
15R
RoHS Compliant:
Yes
1-1625893-2
TE Connectivity
(AMP)
5W SM M/OX 2% 18R
Datasheet
Not Recommended for New Design
Resistance:
18R
RoHS Compliant:
Yes
1-1625893-3
TE Connectivity
(AMP)
5W SM M/OX 2% 22R
Datasheet
Not Recommended for New Design
Resistance:
22R
RoHS Compliant:
Yes