Idec LW6L-M1C14R technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 3@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Termination Style | Quick Connect/Solder |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec LW6L-M1C14R to view detailed technical specifications.
No datasheet is available for this part.