The LTC6910-2ITS8 is an instrumentation amplifier with a nominal gain bandwidth product of 11MHz and a unity gain bandwidth product of 13MHz. It features a common mode rejection ratio of 55dB and an input resistance of 100MR. The amplifier operates over a temperature range of -40°C to 85°C and is available in a TSOT package. It is not RoHS compliant.
Analog Devices LTC6910-2ITS8 technical specifications.
| Package/Case | TSOT |
| Common Mode Rejection Ratio | 55dB |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 100MR |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 11MHz |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 16V/µs |
| Unity Gain Bandwidth Product | 13MHz |
| Voltage Gain | 36dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC6910-2ITS8 to view detailed technical specifications.
No datasheet is available for this part.