
The LTC6101HVCHS5#TRPBF is a single-channel operational amplifier with a gain bandwidth product of 200kHz. It operates from 4V to 60V and consumes 350uA of supply current. The device is available in a SOT-23-5 package and is RoHS compliant. It can withstand temperatures from 0°C to 70°C. The op-amp has a low input bias current of 100nA and an input offset voltage of 150uV.
Analog Devices LTC6101HVCHS5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 150uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 350uA |
| Output Current per Channel | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6101HVCHS5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
