Analog Devices LTC6101BIS5 technical specifications.
| Package/Case | TSOT |
| Input Offset Voltage (Vos) | 150uV |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 200kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC6101BIS5 to view detailed technical specifications.
No datasheet is available for this part.