This is a multilayer ceramic capacitor with a capacitance of 0.0015uF, a DC rated voltage of 100VDC, and a tolerance of 1%. It has a dielectric of BP and is constructed with a flat construction in a ceramic chip case style. The capacitor is surface mountable and has a termination style of pad. It operates over a temperature range of -55 to 125 degrees Celsius.
Presidio Components CDR33BP152BFMP technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 100VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.5mm |
| Failure Rate | P |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Presidio Components CDR33BP152BFMP to view detailed technical specifications.
No datasheet is available for this part.