
12-bit, 500 kSPS sampling analog-to-digital converter (ADC) featuring a parallel interface. This single-channel IC offers bipolar and unipolar operation with a dual supply voltage of 5V. Integral nonlinearity is rated at 1 LSB, and the component is RoHS compliant and lead-free. Packaged in a 24-pin SOIC for surface mounting, it operates within a temperature range of 0°C to 70°C with a maximum power dissipation of 150mW.
Analog Devices LTC1278-5CSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 150mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1278-5CSW#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
