KOA Speer LT73V2BTBK242J1200 technical specifications.
| Type | PTC |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Thermal Time Constant Range | < 5s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Package/Case | 1206 |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 2400Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for KOA Speer LT73V2BTBK242J1200 to view detailed technical specifications.
No datasheet is available for this part.