
The LT4356HMS-1 is a power management IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in an MSOP package with a depth of 3mm and a length of 3mm. The device is not radiation hardened and is not RoHS compliant.
Analog Devices LT4356HMS-1 technical specifications.
| Package/Case | MSOP |
| Depth | 3mm |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 4V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT4356HMS-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
