The LT3745IUJ-1#TRPBF is a 16-channel LED driver from Analog Devices, operating at a maximum supply voltage of 55V and a minimum supply voltage of 6V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. This QFN-packaged device has a frequency of 1MHz and a supply current of 550uA. It is RoHS compliant and available in a tape and reel packaging format with 2000 units per package.
Analog Devices LT3745IUJ-1#TRPBF technical specifications.
| Package/Case | QFN |
| Frequency | 1MHz |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 6V |
| Number of Outputs | 16 |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3745IUJ-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.