
Analog Devices LT3080EST technical specifications.
| Package/Case | SOT-223 |
| Max Input Voltage | 36V |
| Min Input Voltage | 1.2V |
| Operating Supply Current | 300uA |
| Output Voltage | 30V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT3080EST to view detailed technical specifications.
No datasheet is available for this part.
