Search Results for "lt3060hts8 1 5 pbf Analog Devices"
Filters
LT3060ETS8-5#PBF
Analog Devices
IC, LDO REG, 5 V, 8TSOT
Datasheet
Volume Production
Package/Case:
TSOT
Dropout Voltage:
300mV
Max Input Voltage:
45V
Min Input Voltage:
1.6V
LT3060ETS8-5
Analog Devices
Fixed Positive LDO Regulator, 5V, 0.51V Dropout, PDSO8
Datasheet
PLASTIC, MO-193, TSOT-23, 8 PIN
Obsolete
Number of Terminals:
8
Terminal Position:
DUAL
JEDEC Package Code:
R-PDSO-G8
Width:
1.625