
The LT1129CT-5#06PBF is a single-output linear voltage regulator with a dropout voltage of 450mV. It operates from a 4.15V to 30V input voltage range and provides a 5V output voltage with a maximum current of 700mA. This device is suitable for use in temperatures from 0°C to 125°C. The LT1129CT-5#06PBF is packaged in a T-case and is available in quantities of 50 per rail/tube.
Analog Devices LT1129CT-5#06PBF technical specifications.
| Package/Case | T |
| Dropout Voltage | 450mV |
| Max Input Voltage | 30V |
| Min Input Voltage | 4.15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 50uA |
| Output Current | 700mA |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1129CT-5#06PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
