Cap Ceramic 470pF 4V C0G 10% Pad SMD 0805 (1%FR) 125°C Extreme Low ESR Tray
Kemet C0805K471K7EMG technical specifications.
| Capacitance | 470pF |
| Voltage | 4VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 4VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.52(Max)mm |
| Failure Rate | M |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet C0805K471K7EMG to view detailed technical specifications.
No datasheet is available for this part.