Conn MIL-C-26500 Circular SKT 19 POS Crimp ST Jam Nut 19 Terminal 1 Port
Amphenol ZZW-MC-1522-19SD6 technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ZZW-MC-1522-19SD6 to view detailed technical specifications.
No datasheet is available for this part.