Lumex LPF-C041304S technical specifications.
| Color | Clear |
| Lead Free | Lead Free |
| Mount | Snap in, Board |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | TransBrite™ |
| RoHS | Compliant |
Download the complete datasheet for Lumex LPF-C041304S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
