This is a 0.051uF ceramic chip capacitor with a voltage rating of 25VDC and a tolerance of 20%. It has a dielectric of X7F and is constructed in a flat, ceramic chip case style. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
Murata GRM329V71E513MD01J technical specifications.
| Capacitance | 0.051uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | X7F |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GRM329V71E513MD01J to view detailed technical specifications.
No datasheet is available for this part.