
The LP3878MRX-ADJ is a single output, adjustable linear voltage regulator with a maximum output current of 800mA. It operates over a temperature range of -40°C to 125°C and is available in a SOP-8 package. The device has a maximum supply current of 15mA and a power supply rejection ratio of 60dB. It is not RoHS compliant and contains lead.
Texas Instruments LP3878MRX-ADJ technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1V |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 1.5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LP3878MRX-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
