The AVX TBWD227K004CWSC0H24 is a 220uF surface mount tantalum capacitor with a 4VDC voltage rating and 10% tolerance. It has a standard ESR of 0.7 and a leakage current of 8.8. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for operation between -55°C and 125°C and is constructed with a standard ESR type. The capacitor is classified as a C failure rate component.
AVX TBWD227K004CWSC0H24 technical specifications.
| Capacitance | 220uF |
| Voltage | 4VDC |
| Tolerance | 10% |
| ESR | 0.7Ohm |
| Leakage Current | 8.8uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TBWD227K004CWSC0H24 to view detailed technical specifications.
No datasheet is available for this part.