Conn Circular SKT Solder ST Cable Mount 1 Port
Amphenol GTS06R18-25S(025) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS06R18-25S(025) to view detailed technical specifications.
No datasheet is available for this part.