
5V positive linear voltage regulator, offering 100mA output current with a low dropout voltage of 110mV. Features a maximum input voltage of 30V and a quiescent current of 75uA. Operates across a wide temperature range from -40°C to 125°C. Packaged in a TO-92-3 case, this lead-free component is supplied on tape and reel.
Texas Instruments LP2950-50LPRE3 technical specifications.
| Accuracy | 1.4% |
| Package/Case | TO-92-3 |
| Dropout Voltage | 110mV |
| Height | 3.68mm |
| Input Bias Current | 75uA |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 5.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 5.05V |
| Min Output Voltage | 4.95V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 75uA |
| RoHS Compliant | Yes |
| Series | LP2950-50 |
| Weight | 0.007408oz |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP2950-50LPRE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
